LU2MB0FU | Schneider Electric
Reversible block, 32A, 110-240 V DC/AC for TeSYS U, LU2MB0FU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.4525 € *
Available in 3 Days: 2 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reversible block | |
| Version | 32A, 110-240 V DC/AC | |
| Suitable for | TeSYS U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |