LU2MB0BL | Schneider Electric
Reversible block, 32A, 24 VDC for TeSYS U, LU2MB0BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.7302 € *
Available in 3 Days: 65 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reversible block | |
| Version | 32A, 24 VDC | |
| Suitable for | TeSYS U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |