LADT9R1V | Schneider Electric
Mains switch for LC1DT20, LADT9R1V
Order No.: 03P1041
EAN: 3389110272222
MPN:
LADT9R1V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8456 € *
Standard delivery time from the manufacturer is: 1 Week
Mains switch, LADT9R1V, Schneider Electric
TeSys D kit for changeover contactors assembly, for 4-pole contactors LC1DT20-DT40. It contains a mechanical interlock LAD9V2 with an electrical interlocking LAD9V1, a set of 4 parallel bars LAD9V7. For assembling 2 identical contactors horizontally mounted, with screw clamp Everlink terminals. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mains switch | |
| Suitable for | LC1DT20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |