LADR4 | Schneider Electric
Time block, relapse-delayed, 1 Form A (N/O) +1 Form B (N/C), 10-180 s for TeSys D, LADR4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.3353 € *
Available in 3 Days: 56 pcs. - if ordered today
Time block, LADR4, Schneider Electric
TeSys D time delay auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO+1NC contacts rated up to 10A 690V AC, Off-delay setting range 10-180s, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | time block | |
| Version | relapse-delayed, 1 Form A (N/O) +1 Form B (N/C), 10-180 s | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |