LAD9V6 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for TeSys D, LAD9V6
Order No.: 03P0961
EAN: 3389110223668
MPN:
LAD9V6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Available in 3 Days: 85 pcs. - if ordered today
Main power connector, LAD9V6, Schneider Electric
TeSys D power connector, for 3-pole contactors LC1D09-D38 (with screw clamp terminals). For contactor assemblies in reversing motor starters. It provides the reverser connection of 2 contactors on motor side. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main power connector | |
| Version | standard contactor 0.06 -75 kW | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |