LAD9V5 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for TeSys D, LAD9V5
Order No.: 03P0960
EAN: 3389110111910
MPN:
LAD9V5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available in 3 Days: 128 pcs. - if ordered today
Main power connector, LAD9V5, Schneider Electric
TeSys D power connector for 3-pole contactors LC1D09-D38 (with screw clamp terminals). For assembling contactors in reversing motor starters. It provides the parallel connection of 2 contactors on line side. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main power connector | |
| Version | standard contactor 0.06 -75 kW | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |