LAD9V12 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for TeSys D, LAD9V12
Order No.: 03P0953
EAN: 3389110272123
MPN:
LAD9V12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 1 Week
Main power connector, LAD9V12, Schneider Electric
TeSys D power connection module for 3-pole contactors LC1D093-D323 (with spring terminals). For assembling contactors in reversing motor starters. It provides the parallel connection of 2 contactors on line side. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main power connector | |
| Version | standard contactor 0.06 -75 kW | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |