LAD96560 | Schneider Electric
Terminal block for D40A/D65A, LAD96560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0432 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
5 pcs.
10.5553 €
10 pcs.
10.1150 €
15 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, LAD96560, Schneider Electric
TeSys D terminal block, for mounting on LRD3xx, LR3D3xx thermal overload relays or as replacement part, for 3-pole contactors LC1D40A-D80A. It provides connection by EverLink BTR screw terminals. It ensures an IP20 protection on front. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Suitable for | D40A/D65A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |