LAD91217 | Schneider Electric
Mounting kit for TeSys D, LAD91217
Order No.: 03P0910
EAN: 3389110392647
MPN:
LAD91217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.4225 € *
Available in 3 Days: 10 pcs. - if ordered today
Mounting kit, LAD91217, Schneider Electric
TeSys D mounting kit, for star-delta starter assembly with 3-pole contactors LC1D09-D38 (all with the same physical size). For motor applications up to 25kW@400V in delta connection. It contains power circuit connections, screws and clamps for fixing 3 contactors to a plate, a time delay contact block LADS2 (1-30s). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |