LAD703F | Schneider Electric
Remote trigger, electrical, 110 V AC/DC for LR3D01/D35, LAD703F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.4591 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote trigger | |
| Version | electrical, 110 V AC/DC | |
| Suitable for | LR3D01/D35 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |