LAD6K10K | Schneider Electric
Latching block, 100 V AC/DC for TeSys D, LAD6K10K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1065 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | latching block | |
| Version | 100 V AC/DC | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |