LAD6K10J | Schneider Electric
Latching block, 12 V AC/DC for LC1D09/D38, LAD6K10J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | latching block | |
| Version | 12 V AC/DC | |
| Suitable for | LC1D09/D38 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |