LAD4V3U | Schneider Electric
Function module, varistor, 110-250 V AC/D for D40A/D65A, LAD4V3U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.493 € *
Available in 3 Days: 4 pcs. - if ordered today
Suppressor module, LAD4V3U, Schneider Electric
TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 110-250V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | varistor, 110-250 V AC/D | |
| Suitable for | D40A/D65A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |