LAD4TUDL | Schneider Electric
Function module, special diode, 250 VDC for D09/D38, LAD4TUDL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3748 € *
Standard delivery time from the manufacturer is: 2 Weeks
Suppressor module, LAD4TUDL, Schneider Electric
TeSys D suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 126-250V DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | special diode, 250 VDC | |
| Suitable for | D09/D38 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |