LAD4TB | Schneider Electric
Function module, special diode, 24 V AC/DC for LC1D09/D38, LAD4TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7909 € *
Standard delivery time from the manufacturer is: 1 Week
Suppressor module, LAD4TB, Schneider Electric
TeSys D suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 12-24V AC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | special diode, 24 V AC/DC | |
| Suitable for | LC1D09/D38 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |