LAD4T3G | Schneider Electric
Function module, special diode, 72 V AC/DC for D40A/D65A, LAD4T3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Suppressor module, LAD4T3G, Schneider Electric
TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 73-125V AC or DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | special diode, 72 V AC/DC | |
| Suitable for | D40A/D65A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |