LAD4RC3U | Schneider Electric
Function module, RC element, 110/240 VAC for D40A/D65A, LAD4RC3U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.969 € *
Available in 3 Days: 523 pcs. - if ordered today
Suppressor module, LAD4RC3U, Schneider Electric
TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 380-415V AC control circuit voltage, it provides a RC protection limiting the transient voltage to 3 Uc max. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | RC element, 110/240 VAC | |
| Suitable for | D40A/D65A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |