LAD4DDL | Schneider Electric
Function module, recovery diode for LC1D09/D38, LAD4DDL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8512 € *
Available in 3 Days: 238 pcs. - if ordered today
Suppressor module, LAD4DDL, Schneider Electric
TeSys D suppressor module, for contactors LC1D09-D38, LC1DT20-DT40 and control relays CAD. To be used with 5-600V DC control circuit voltage, it provides a flywheel diode protection ensuring no transient overvoltage. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | recovery diode | |
| Suitable for | LC1D09/D38 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |