LAD322 | Schneider Electric
Distribution block for TeSys D, LAD322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3295 € *
Standard delivery time from the manufacturer is: 1 Week
Distribution block, LAD322, Schneider Electric
TeSys D power splitter block, for groups of motor starters made with motor circuit breakers GV2 or fuse carriers LS1D32. It permits the quick wiring of the upstream power circuit for 2 starters positionned side by side. To be used for GV2 and LS1D32 models with spring terminal connections. Upstream connection can be completed with an upstream terminal block LAD3B1 (to be ordered separately) for cables connection until 16mm². Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution block | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |