LAD311 | Schneider Electric
Adapter plate, for aligning the end faces, LS1 D32/GV2 m. contactor LC1 D09-D38 for TeSys D, LAD311
Order No.: 03P0833
EAN: 3389110224412
MPN:
LAD311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available in 3 Days: 7 pcs. - if ordered today
Adapter plate, LAD311, Schneider Electric
TeSys D mounting plate, for motor starter assembly made with a motor circuit breaker GV2 or fuse carrier LS1D32 and a contactor LC1D09-D38. It permits to have a compact motor starter assembly with front faces aligned devices. The plate is to be fixed on 2 x 35mm DIN-rails by clip-on. Other accessories (terminals blocks, busbars, combination blocks) for motor starter assembly are available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Version | for aligning the end faces, LS1 D32/GV2 m. contactor LC1 D09-D38 | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |