LAD31 | Schneider Electric
Mounting plate for TeSys D, LAD31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8917 €
20 pcs.
2.7608 €
30 pcs.
2.6061 €
40 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, LAD31, Schneider Electric
TeSys D mounting plate, for motor circuit breakers GV2 or fuse carriers LS1D32. It permits to have a motor starter assembly with contactors LC1D09-D38 with front faces aligned devices. The plate is to be fixed on 35mm DIN-rail by clip-on. Other accessories (terminals blocks, busbars, combination blocks) for motor starter assembly are available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |