LA9D80962 | Schneider Electric
Connecting bridge for LC1D80/95, LA9D80962
Order No.: 03P0729
EAN: 3389110165043
MPN:
LA9D80962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2903 € *
Standard delivery time from the manufacturer is: 1 Week
Bridge, LA9D80962, Schneider Electric
TeSys D link for parallel connection of 3 poles, for contactors LC1D80, D95. Sold in lots of 1 unit. It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Suitable for | LC1D80/95 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |