LA9D65A69 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for D40A/D65A, LA9D65A69
Order No.: 03P0720
EAN: 3389119410021
MPN:
LA9D65A69
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4751 € *
Available in 3 Days: 36 pcs. - if ordered today
Main power connector, LA9D65A69, Schneider Electric
TeSys D set of power connections, for 3-pole contactors LC1D40A-D80A. To be used for assembling contactors in reversing motor starters. It includes a set of parallel bars for the line side, a set of reverser bars for the load side. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main power connector | |
| Version | standard contactor 0.06 -75 kW | |
| Suitable for | D40A/D65A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |