LA9D15017 | Schneider Electric
Main power connector, 150 A for LC1D150, LA9D15017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.5812 € *
Standard delivery time from the manufacturer is: 2 Weeks
Main power connector, LA9D15017, Schneider Electric
TeSys D set of power connections, for 3-pole contactors LC1D150. For assembling contactors in star delta motor starters. It includes a set of parallel bars, a set of reverser bars, 2 short-circuit bridges (for the star contactor). It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main power connector | |
| Version | 150 A | |
| Suitable for | LC1D150 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 74071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |