LA9D11571 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for LC1D115, LA9D11571
Order No.: 03P0701
EAN: 3389110879995
MPN:
LA9D11571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0022 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main power connector | |
| Version | standard contactor 0.06 -75 kW | |
| Suitable for | LC1D115 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |