LA9D115604 | Schneider Electric
Wiring comb for D115, LA9D115604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8031 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wiring comb, LA9D115604, Schneider Electric
TeSys D terminal block 4 phases, for 4-pole contactors LC1D115. It provides screw clamp terminals for cables up to 120mm². Sold in lots of 2 units. It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring comb | |
| Suitable for | D115 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |