LA9D11502 | Schneider Electric
Interlock for TeSys D, LA9D11502
Order No.: 03P0693
EAN: 3389110859485
MPN:
LA9D11502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0669 € *
Standard delivery time from the manufacturer is: 1 Week
Locking, LA9D11502, Schneider Electric
TeSys D mechanical interlock, for 3-pole and 4-pole contactors LC1D115, LC1D150. For assembling reversing and changeover contactors. It includes an integral electrical interlocking. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |