LA6DK20Q | Schneider Electric
Latching block, 380/415 V AC/DC for LC1D80, LA6DK20Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.0053 € *
Standard delivery time from the manufacturer is: 2 Weeks
Latching block, LA6DK20Q, Schneider Electric
TeSys D mechanical latch block, for contactors LC1D80-D150 (3P/4P) and LP1D40-80 (4P). Electrical latching and unlatching is performed applying a 380-415V control voltage pulse (
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | latching block | |
| Version | 380/415 V AC/DC | |
| Suitable for | LC1D80 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |