LA6DK10B | Schneider Electric
Latching block, 24 V AC/DC for LC1D40/D65, LA6DK10B
Order No.: 03P0649
EAN: 3389110745740
MPN:
LA6DK10B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.2128 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | latching block | |
| Version | 24 V AC/DC | |
| Suitable for | LC1D40/D65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |