LA4SKE1U | Schneider Electric
Function module, varistor, 110-250 V AC/DC for LC/LP1SK06, LA4SKE1U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2320 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
3 pcs.
14.5537 €
5 pcs.
13.9349 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor module, LA4SKE1U, Schneider Electric
TeSys SK suppressor module, for coil protection of mini contactors LC1SK, LC1SKGC, LP1SK and mini control relays CA2SK, CA3SK. To be used with 72-250V AC or DC control circuits, it provides varistor protection limiting the transient voltage to 2 Uc max. Clipping onto the right-hand side of contactor (no tools required), it is directly connected. Sold in lots of 10 units. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | varistor, 110-250 V AC/DC | |
| Suitable for | LC/LP1SK06 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |