LA4KE1FC | Schneider Electric
Function module, varistor, 50-129 V AC/DC for LC/LP1K, LA4KE1FC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: 1 Week
Suppressor module, LA4KE1FC, Schneider Electric
TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 50-129V AC or DC control circuits, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator. Sold in lots of 5 units. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | varistor, 50-129 V AC/DC | |
| Suitable for | LC/LP1K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |