LA4KC1B | Schneider Electric
Function module, special diode, 12-24 VDC for LP1K, LA4KC1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 3 Days: 116 pcs. - if ordered today
Suppressor module, LA4KC1B, Schneider Electric
TeSys K suppressor module, for contactors LP.K, CA3K, CA4K. To be used with 12-24V DC control circuits, it provides a flywheel diode protection ensuring no transient overvoltage. Clip-on mounting on front of contactor (no tools required, polarised component), it incorporates a power-on LED indicator. Sold in lots of 5 units. It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | special diode, 12-24 VDC | |
| Suitable for | LP1K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |