LA4DWB | Schneider Electric
Interface module, 24 VDC/250 VAC for LC1D09/D115, LA4DWB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.1985 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface module | |
| Version | 24 VDC/250 VAC | |
| Suitable for | LC1D09/D115 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |