LA4DT4U | Schneider Electric
Timer module, 24-250 V DC/AC, switch-on delayed, 25-500 s for LC1D09/D38, LA4DT4U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.2076 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | timer module | |
| Version | 24-250 V DC/AC, switch-on delayed, 25-500 s | |
| Suitable for | LC1D09/D38 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 91070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |