LA4DB3B | Schneider Electric
Function module, special diode, 24 VDC for LC1D40/80, LA4DB3B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Standard delivery time from the manufacturer is: 1 Week
Suppressor module, LA4DB3B, Schneider Electric
TeSys D suppressor module, for LC1D80-D95 (3P), LP1D40-D80 (4P) contactors. To be used with 24V DC control circuit voltage, it provides bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Mounting on top of contactor, screw fixing and connection on coil terminals. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | special diode, 24 VDC | |
| Suitable for | LC1D40/80 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |