LA4DA2U | Schneider Electric
Function module, RC element, 110-240 VAC for LC1D40/150, LA4DA2U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1368 € *
Available in 3 Days: 212 pcs. - if ordered today
Suppressor module, LA4DA2U, Schneider Electric
TeSys D suppressor module, for LC.D80-D150 (3P), LC.D40-D115 (4P) contactors. To be used with 110-240V AC control circuits, it provides RC protection limiting the transient voltage to 3 Uc max. Mounting on top of contactor, screw fixing and connection on coil terminals. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | RC element, 110-240 VAC | |
| Suitable for | LC1D40/150 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |