LA4DA2N | Schneider Electric
Function module, RC element, 380-415 VAC for D40/D150, LA4DA2N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 1 Week
Suppressor module, LA4DA2N, Schneider Electric
TeSys D suppressor module, for LC1D80-D150 (3P), LC1D40-D115 (4P) contactors. To be used with 380-415V AC control circuit voltage, it provides RC protection limiting the transient voltage to 3 Uc max. Mounting on top of contactor, screw fixing and connection on coil terminals. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | RC element, 380-415 VAC | |
| Suitable for | D40/D150 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |