A9C32316 | Schneider Electric
Extension module, 48 VDC, 130 VAC 50/60 Hz for impulse relay, A9C32316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5358 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension module | |
| Version | 48 VDC, 130 VAC 50/60 Hz | |
| Suitable for | impulse relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Cadmium | Lead |
| RoHS conform | Yes |
| SVHC free | No |