16315 | Schneider Electric
Replacement protection module for 1/PRD1 25r/C1 25-350, 16315
NCNR (non cancelable / non returnable)
Spare protection module, 16315, Schneider Electric
This Acti9 product is a cartridge C1 25-350 for surge arrester PRD1. This product is compatible with TT and TN earthing system. The Uc maximum continuous operating voltage is 350VAC. The Up Voltage protection level is 1.5kV. It can be plugged into a surge protecting device module. Its width is pitches of 9mm. The product color is anthracite grey (RAL7016). The dimensions are (W) 23mm x (H) 50mm x (D) 57mm. According to IEC 60529 standard, the degree of protection is IP20 or IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 80°C. It is compliant with IEC 61643-1 and EN 61643-11 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | replacement protection module | |
| Suitable for | 1/PRD1 25r/C1 25-350 |
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| RoHS conform | Yes |