XS130BLPAM12 | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 10 mm, XS130BLPAM12

Order No.: 06N4623
EAN: 3389119002219
MPN:
XS130BLPAM12
3389119002219
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
40.3767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3767 €

Proximity sensor, XS130BLPAM12, Schneider Electric

This product is part of the XS range, an offer of inductive proximity sensors. This general purpose inductive proximity sensor in XS1 cylindrical M30 design. It is flush mountable and has a frontal detection face. It supports 10mm nominal sensing distance and 1 normally opened PNP discrete output. It is furnished with 4-pin M12 male connector for electrical connection and 1 LED for output state. It is an inductive proximity sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤10mA and a switching frequency of ≤500Hz. It is an IP67 rated product. The enclosure is made of nickel plated brass. Its dimensions are 68mm (Length) x 30mm (Height) and weighs 0.075kg. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by CSA, CE and UL. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Inductive proximity sensors technology for non-contact sensing of metal objects up to 60mm.

Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 30 mm
Detection range 10 mm
Length 68 mm
Assembly built-in mounting M30
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
diameter
Detection range
Length
Assembly
Connection
Latching switching function
Version
switching current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs