XS112BLPAM12 | Schneider Electric
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 2 mm, XS112BLPAM12
Unit Price (€ / pc.)
35.4382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.44 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4382 €
5 pcs.
33.3081 €
15 pcs.
32.0348 €
50 pcs.
30.6187 €
150 pcs.
29.3454 €
*incl. VAT plus shipping costs
**Subject to prior sale
XS1 inductive proximity switch, XS112BLPAM12, Schneider Electric
XS1-Inductive proximity switch M12 cylindrical format, length 53mm, brass housing, switching distance 2mm, 12-24V DC, M12
Technical specifications
Connection | M12-connector | |
Version | Inductive sensor | |
diameter | 12 mm | |
Detection range | 2 mm | |
Length | 55 mm | |
Assembly | built-in mounting M12 | |
Latching switching function | 1 Form A (N/O) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |