XS118BLPAM12 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 5 mm, XS118BLPAM12

Order No.: 06N4621
EAN: 3389119002028
MPN:
XS118BLPAM12
3389119002028
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
32.4394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4394 €

Proximity sensor, XS118BLPAM12, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, flush mountable metal sensor. Diameter 18mm, threaded M18 x 1. It features a metal cylindrical boby a M12 connector. It has a sensing distance of 5mm. Three-wire, DC supply, 12V to 24V, NO function, PNP solid-state output.

Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 18 mm
Detection range 5 mm
Length 64 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
diameter
Detection range
Length
Assembly
Connection
Latching switching function
Version
switching current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Detection range
Length
Assembly
Connection
Latching switching function
Version
switching current
Degree of protection (IP)