NSYBPA7032 | Schneider Electric
Schneider Electric varnish, spray can, 150 ml, pebble gray, NSYBPA7032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5461 € *
Standard delivery time from the manufacturer is: 1 Week
Lacquer in aerosol spray can, NSYBPA7032, Schneider Electric
Spacial CRN lacquer in aerosol spray can color RAL 7032. 429 g. Content is 150. Enclosure accessory. Air-drying spray paint. Spacial CRN and S3D compatible. Gray RAL 7032.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | varnish | |
| Version | quick drying | |
| Contents | 150 ml | |
| Container | spray can | |
| Colour | pebble gray | |
| Usage | general application |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32050000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |