NSYAUPG1G | Schneider Electric

Schneider Electric antigraffiti varnish, can, 1 kg, gray, NSYAUPG1G

Order No.: 02P0267
EAN: 3606480773686
MPN:
NSYAUPG1G
Series: PanelSet PLM
NSYAUPG1G Schneider Electric Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.4887 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
236.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.4887 €

Antigraffiti, NSYAUPG1G, Schneider Electric

Anti-graffiti or renewal paint for polyester 1kg = 0,8kg paint + 0,2kg hardener.

Technical specifications
Filter Property Value
Product type antigraffiti varnish
Contents 1 kg
Container can
Colour gray
Usage general application
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
RoHS conform Yes
Sustainable Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS09 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H226 Flammable liquid and vapour
  • H373 May cause damage to organs
  • H319 Causes serious eye irritation
  • H315 Causes skin irritation
  • H411 Toxic to aquatic life with long lasting effects
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation
  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P243 Take action to prevent static discharges.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P352 Wash with plenty of water/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P273 Avoid release to the environment.
  • P391 Collect spillage.
  • P501 Dispose of contents/container to ...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P363 Wash contaminated clothing before reuse.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.