BMXCPS4002H | Schneider Electric
Power supply module X80 - 100..240 V AC - for severe environments, BMXCPS4002H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,503.565 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply module | |
| Suitable for | difficult environmental conditions | |
| Input voltage AC | 85-264 VAC | |
| Output voltage DC | 3.3 VDC, 24 VDC | |
| Output current | 5.5 A | |
| Output current 2 | 1.67 A | |
| Width | 180 mm | |
| Height | 90 mm | |
| Depth | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead titanium trioxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |