BMXCPS3500 | Schneider Electric
Power supply module X80 - 100..240 V AC - 36 W
NCNR (non cancelable / non returnable)
Power supply module, BMXCPS3500, Schneider Electric
This power supply module has a primary voltage of 100V to 240V AC. It is a power supply module with a secondary power of 31.2W at 24V DC, a current at secondary voltage of 4.5A at 3.3V DC and a maximum power dissipation of 8.5W. This product is robust, high quality and based on the latest innovative technology. It is furnished with 2-pin connector for alarm relay, 5-pin connector for line supply, protective earth for electrical connection. It is an IP20 rated product.
This product is certified by CE, RCM, Merchant Navy, CSA, EAC, UL. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).
| Filter | Property | Value |
|---|---|---|
| Version | power supply module | |
| Input voltage AC | 85-264 VAC | |
| Width | 154.07 mm | |
| Height | 132.63 mm | |
| Depth | 155.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Substance description | Lead titanium trioxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |