PKZA203 | Schneider Electric
PratiKa system adapter - 1 socket - German - 16 A - 2P+E - 220V 50/60Hz
NCNR (non cancelable / non returnable)
Adapter plug, PKZA203, Schneider Electric
This PratiKa system adapter enables the conversion of an industrial plug into 1 German standard domestic one. It has 2P+E pole on industrial plug and on domestic socket. The rated current is 16 A on industrial plug and 16 A on domestic socket. The operating voltage is 200V AC to 250V AC on industrial plug and on domestic socket. The degree of protection is IP20 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The color of the adapter is blue to easily identify the operating voltage. The frequency is 50 Hz or 60 Hz.
| Filter | Property | Value |
|---|---|---|
| Country code | Europe - Germany | |
| Colour | gray/blue | |
| Nominal power | 16 A/230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |