CCTFR6501 | Schneider Electric
Wiser Smart Plug (adapter plug)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3365 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
81.34 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3365 €
3 pcs.
77.8260 €
5 pcs.
74.5773 €
*incl. VAT plus shipping costs
Subject to prior sale
Smart Plug, CCTFR6501, Schneider Electric
Wiser Smart Plug switches and measures connected devices in a Wiser home control system (Zigbee). Smart switching including power measurement. Up to 64 devices including hub can be connected via one system. 80 x 68 x 72 mm. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Standard SCHUKO socket outlet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x can type E | |
| Colour | white | |
| Nominal power | 13 A/230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |