TM3SAFL5R | Schneider Electric
SAFETY MODULE FOR PLC TM2xx, 2 FUNCTIONS, CAT3, SCREW TERMINALS
NCNR (non cancelable / non returnable)
Safety module, TM3SAFL5R, Schneider Electric
This TM3 safety expansion module monitors emergency shutdown pushbuttons, limit switches and light curtains to conform to PLd / Category 3. It meets the requirements of PL d/Category 3 conforming to EN/ISO 13849-1 and SILCL 2 conforming to EN/IEC 62061. It has a module locking latch, 2 TM3 bus connectors designed to provide continuity of the link between connected modules, a symmetrical rail locking clip, display block for the module channels and diagnostics.
It has removable terminals for easier and better control wires tightening, thus improving installation reliability. It is compatible with emergency push buttons, limit switches and safety light curtains, the 3 most common safety sensors in the industry.
| Filter | Property | Value |
|---|---|---|
| Version | 2 function safety module | |
| Control Voltage | 24 VDC | |
| Number of outputs | 3 | |
| Connection | screw terminal connection | |
| Assembly | DIN rail | |
| Width | 43.7 mm | |
| Height | 94 mm | |
| Depth | 73 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |