TM5SDM12DT | Schneider Electric
Digital input/output module for PacDrive LMC motion controller, Modicon LMC058/M258, I/O: 12, (W x H x D) 12.5 x 99 x 75 mm, TM5SDM12DT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.9151 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input/output module | |
| Suitable for | PacDrive LMC motion controller, Modicon LMC058/M258 | |
| Number of I/Os | 12 | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 99 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |